This radial LED features a green color with a luminous intensity of 1300mcd and a viewing angle of 30°. It is available in a through-hole package and is compliant with RoHS regulations. The LED is packaged in bulk and has a height of 5.3mm.
Sign in to ask questions about the VCC (Visual Communications Company) VAOL-3GGE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC (Visual Communications Company) VAOL-3GGE4 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Height | 5.3mm |
| Lens Color | Colorless, Green |
| Lens Transparency | Clear |
| Luminous Intensity | 1300mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) VAOL-3GGE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.