
LED; 3mm (t-1) LED, Through Hole, Single Colr, Clear lens, ultraviolet (UV)
VCC (Visual Communications Company) VAOL-3GUVOY4 technical specifications.
| Package/Case | T |
| Lens Color | Clear |
| Lens Style | Round |
| Luminous Intensity | 120mcd |
| Mount | Through Hole |
| Viewing Angle | 30° |
| RoHS | Compliant |
No datasheet is available for this part.