LED Uni-Color Green 2-Pin T-1 Bag
VCC (Visual Communications Company) VAOL-3LDE2 technical specifications.
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Green |
| Intensity | 80mcd |
| LED Material | GaP |
| High Brightness | No |
| Viewing Angle | 60° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Lens Dimensions | 3.9x3.9x5.3mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.4V |
| Maximum Power Dissipation | 120mW |
| Reverse Voltage | 5V |
| Pin Count | 2 |
| Package/Case | T-1 |
| Package Family Name | T-1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for VCC (Visual Communications Company) VAOL-3LDE2 to view detailed technical specifications.
No datasheet is available for this part.