This uni-color LED from VCC features a blue diffused lens with a circular shape and a viewing angle of 60 degrees. It has a maximum forward current of 30mA and a maximum forward voltage of 4V. The LED operates within a temperature range of -40°C to 80°C and is packaged in a T-1 case.
VCC (Visual Communications Company) VAOL-3LSBY2 technical specifications.
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Blue |
| Intensity | 1200mcd |
| LED Material | InGaN |
| High Brightness | Yes |
| Lens Appearance | Blue Diffused |
| Viewing Angle | 60° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Lens Dimensions | 3.9x3.9x5.3mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 4V |
| Maximum Power Dissipation | 120mW |
| Reverse Voltage | 5V |
| Pin Count | 2 |
| Package/Case | T-1 |
| Package Family Name | T-1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for VCC (Visual Communications Company) VAOL-3LSBY2 to view detailed technical specifications.
No datasheet is available for this part.