
VCC (VISUAL COMMUNICATIONS COMPANY) VAOL-3LWY4 LED, WHITE, T-1 (3MM), 2.5CD
Sign in to ask questions about the VCC (Visual Communications Company) VAOL-3LWY4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC (Visual Communications Company) VAOL-3LWY4 technical specifications.
| Package/Case | Radial |
| Color | White |
| Forward Current | 20mA |
| Height | 5.55mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 2.9mm |
| Lens Style | Dome, Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 2500mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) VAOL-3LWY4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.