
Standard LEDs - Through Hole Green Water Clear 570nm 100mcd
Sign in to ask questions about the VCC (Visual Communications Company) VAOL-5701DE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC (Visual Communications Company) VAOL-5701DE4 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Forward Current | 20mA |
| Height | 7.05mm |
| Illumination Color | Green |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Dome, Round, Flat, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 100mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Wavelength | 570nm |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) VAOL-5701DE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.