
This 1206 surface mount LED features a luminous intensity of 72mcd and a viewing angle of 140°. It operates within a temperature range of -40°C to 85°C. The LED is packaged in a tape and reel format for easy surface mount assembly.
Sign in to ask questions about the VCC (Visual Communications Company) VAOL-S12WR4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC (Visual Communications Company) VAOL-S12WR4 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | White |
| Forward Current | 5mA |
| Height | 1.3mm |
| Illumination Color | White |
| Length | 3.2mm |
| Lens Color | Yellow |
| Lens Style | Diffused |
| Luminous Intensity | 72mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) VAOL-S12WR4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.