
RGB LED emitter in a compact SMD/SMT package, featuring a clear, square lens. Emitting red, green, and blue light with a 120° viewing angle and 50mcd luminous intensity. Operates with a 20mA forward current across a temperature range of -40°C to 85°C. This lead-free, RoHS-compliant component is designed for surface mounting and supplied on tape and reel.
VCC (Visual Communications Company) VAOL-S19337R6GHBH technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue, Green, Red |
| Forward Current | 20mA |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Style | Square, Clear |
| Luminous Intensity | 50mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) VAOL-S19337R6GHBH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
