
This surface mount LED has a luminous intensity of 112mcd and a viewing angle of 130°. It measures 0.5mm in width, 1mm in length, and 0.55mm in height. The LED is available in white color with a yellow lens and diffused transparency. Operating temperature range is from -40°C to 85°C. The LED is compliant with RoHS regulations.
Sign in to ask questions about the VCC (Visual Communications Company) VAOL-S4WR4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC (Visual Communications Company) VAOL-S4WR4 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Color | White |
| Forward Current | 5mA |
| Height | 0.55mm |
| Illumination Color | White |
| Length | 1mm |
| Lens Color | Yellow |
| Lens Style | Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 112mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) VAOL-S4WR4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
