
The VAOL-S6GT4 is a surface mount LED with a green illumination color and a luminous intensity of 57mcd. It has a rectangular lens style and a clear lens color. The LED operates within a temperature range of -40°C to 85°C and is RoHS compliant. It is available in a 0603 package with a lead-free finish and is packaged on a tape and reel.
Sign in to ask questions about the VCC (Visual Communications Company) VAOL-S6GT4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC (Visual Communications Company) VAOL-S6GT4 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Green, Yellow |
| Forward Current | 20mA |
| Height | 0.6mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Clear |
| Lens Style | Clear, Rectangular |
| Luminous Intensity | 57mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 574.5nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) VAOL-S6GT4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.