Surface mount white diffused LED emitter in an 0805 (2012 metric) package. Features a 5mA forward current, 72mcd luminous intensity, and a wide 150° viewing angle. Operates within a -40°C to 85°C temperature range. Lead-free and RoHS compliant, supplied on tape and reel.
Sign in to ask questions about the VCC (Visual Communications Company) VAOL-S8WR4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC (Visual Communications Company) VAOL-S8WR4 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | White |
| Forward Current | 5mA |
| Height | 1mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | Yellow |
| Lens Style | Diffused |
| Luminous Intensity | 72mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 150° |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) VAOL-S8WR4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.