High Power LEDs - Single Color Red 1 Watt Starboard
Sign in to ask questions about the VCC (Visual Communications Company) VAOL-SR1XAX-SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC (Visual Communications Company) VAOL-SR1XAX-SA technical specifications.
| Package/Case | Module |
| Color | Red |
| Forward Current | 350mA |
| Height | 6.1mm |
| Illumination Color | Red |
| Lens Style | Domed |
| Luminous Flux | 50lm |
| Luminous Intensity | 50000mcd |
| Max Current Rating | 350mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -30°C |
| Packaging | Tray |
| Series | 1W STAR |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Wavelength | 625nm |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) VAOL-SR1XAX-SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.