The VAOM-A07573G9-BW/32 is a dot matrix display module with 35 elements, operating at a supply voltage of 2.1V and consuming 70mW of power. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The module is available in a bulk packaging option and features a through hole mount. The display emits a green illumination color with a luminous intensity of 9mcd and a wavelength of 565nm.
Sign in to ask questions about the VCC (Visual Communications Company) VAOM-A07573G9-BW/32 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC (Visual Communications Company) VAOM-A07573G9-BW/32 technical specifications.
| Package/Case | Module |
| Color | Green, Yellow |
| Depth | 12.7mm |
| Display Type | Dot Matrix |
| Forward Current | 25mA |
| Illumination Color | Green |
| Length | 17.8mm |
| Luminous Intensity | 9mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 35 |
| Operating Supply Voltage | 2.1V |
| Packaging | Bulk |
| Power Consumption | 70mW |
| Power Dissipation | 70mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| Viewing Area (height) | 17.8mm |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) VAOM-A07573G9-BW/32 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
