
VCC (VISUAL COMMUNICATIONS COMPANY) VAOM-A12571S-BW/40 LED DOT MATRIX 31.7MMX22.6MM 5X7RED
Sign in to ask questions about the VCC (Visual Communications Company) VAOM-A12571S-BW/40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC (Visual Communications Company) VAOM-A12571S-BW/40 technical specifications.
| Package/Case | Module |
| Color | Red |
| Depth | 22.6mm |
| Display Type | Dot Matrix |
| Forward Current | 25mA |
| Illumination Color | Green |
| Luminous Intensity | 13mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 35 |
| Operating Supply Voltage | 2.1V |
| Packaging | Bulk |
| Power Consumption | 70mW |
| Power Dissipation | 75mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) VAOM-A12571S-BW/40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.