Numeric Displays Module 35LED Yellow Green Anode Row Cathode Column 12-Pin DIP Module
VCC (Visual Communications Company) VAOM-C07573G9-BW/32 technical specifications.
| Type | Module |
| Color | Yellow Green |
| Configuration | Anode Row Cathode Column |
| Digit Size | 0.7in |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Number of LEDs | 35 |
| Peak Wavelength | 565nm |
| Character Displayed | Numeric |
| Intensity | 9000ucd |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 2.8V |
| Maximum Reverse Current | 100uA |
| Pin Count | 12 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for VCC (Visual Communications Company) VAOM-C07573G9-BW/32 to view detailed technical specifications.
No datasheet is available for this part.