
VCC (VISUAL COMMUNICATIONS COMPANY) VAOS-C301S9-BW/40 7SEGMENT LED, 7.8MM, RED
Sign in to ask questions about the VCC (Visual Communications Company) VAOS-C301S9-BW/40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC (Visual Communications Company) VAOS-C301S9-BW/40 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 10.1mm |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 0.748inch |
| Illumination Color | Red |
| Length | 19mm |
| Luminous Intensity | 4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 9 |
| Operating Supply Voltage | 1.8V |
| Packaging | Bulk |
| Power Consumption | 75mW |
| Power Dissipation | 70mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| Wavelength | 660nm |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) VAOS-C301S9-BW/40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.