
LED Replacement Lamps - Based LEDs T1 3/4 Mgt Groove LED White 24V DC
VCC (Visual Communications Company) VC1512135W3 technical specifications.
| Color | White |
| Current Rating | 14mA |
| Illumination Color | White |
| Luminous Intensity | 700mcd |
| Mount | Base |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VC15121 |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) VC1512135W3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.