
LED Replacement Lamps - Based LEDs T3 1/4 Bayonet Multi LED White 24V AC/DC
Sign in to ask questions about the VCC (Visual Communications Company) VC1862035W3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC (Visual Communications Company) VC1862035W3 technical specifications.
| Color | White |
| Current Rating | 15mA |
| Illumination Color | White |
| Luminous Intensity | 2250mcd |
| Mount | Base |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VC18620 |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) VC1862035W3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.