This red LED has a current rating of 3mA and a wavelength of 630nm. It is mounted on a base and features a luminous intensity of 210mcd. The device is compliant with RoHS regulations, but its SVHC compliance is unknown. It is available from VCC (Visual Communications Company) as part of the VC186262 series.
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Current Rating | 3mA |
| Illumination Color | Red |
| Luminous Intensity | 210mcd |
| Mount | Base |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VC186262 |
| Wavelength | 630nm |
| RoHS | Compliant |
