VCC (Visual Communications Company) VC18626231 technical specifications.
| Color | Green |
| Current Rating | 3mA |
| Illumination Color | Green |
| Luminous Intensity | 600mcd |
| Mount | Base |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VC186262 |
| Wavelength | 525nm |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) VC18626231 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.