LED Replacement Lamps - Based LEDs T3 1/4 Bayonet Multi LED Yllw 230V AC/DC
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Current Rating | 3mA |
| Illumination Color | Yellow |
| Luminous Intensity | 60mcd |
| Mount | Base |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Wavelength | 587nm |
| RoHS | Compliant |
