T3 1/4 Bynt Multi Led, Blu, 230V Ac/dc
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Current Rating | 3mA |
| Illumination Color | Blue |
| Luminous Intensity | 80mcd |
| Mount | Base |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Wavelength | 470nm |
| RoHS | Compliant |