Microphone Cable Cross Linked Polyethylene 4Conductors 6mm Black 100m/300m Reel
VDC Trading Limited 268-026-000 technical specifications.
| Type | Microphone Cable |
| Number of Conductors | 4 |
| Conductor Material | Tin Plated Copper |
| Insulation Color | Multi Color |
| Jacket Color | Black |
| Maximum Outer Diameter | 6mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.