Sign in to ask questions about the VDC 104-242 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VDC 104-242 technical specifications.
| Conductor Material | Copper |
| Insulation Material | Polyurethane |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for VDC 104-242 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.