VDC 104911003 Audio / Video Cable Assembly, DVI-D Plug, DVI-D Plug, 9.8 ft, 3 m, Black
VDC 104-911-003 technical specifications.
| Color | Black |
| Connector Type A | DVI, Plug |
| Connector Type B | DVI, Plug |
| Lead Length | 3m |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.
