Sign in to ask questions about the VDC 104911915 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VDC 104911915 technical specifications.
| Color | Black |
| Connector Type A | DVI, Plug |
| Connector Type B | Plug |
| Lead Length | 5m |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for VDC 104911915 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
