VDC 401-030-081 technical specifications.
| Color | Grey |
| Connector Type A | Plug |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for VDC 401-030-081 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.