
Vector Electronics 3690-2 technical specifications.
| Body Material | Copper, Glass, Epoxy |
| Package/Case | Epoxy |
| Color | Red |
| Contact Material | Bronze, Nickel, Gold |
| Contact Plating | Gold |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 4.5inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 11inch |
| Material | Glass, Epoxy |
| Mount | Edge |
| Number of Contacts | 72 |
| Number of Positions | 36 |
| Packaging | Bag |
| Reach SVHC Compliant | Yes |
| Series | Vectorbord® |
| Type | General Purpose |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics 3690-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
