
PCI Express / PCI Connectors IBM AT EXTENDER
Vector Electronics 3690-26-1 technical specifications.
| Package/Case | Epoxy |
| Height | 1.57mm |
| Lead Free | Contains Lead |
| Material | Glass, Epoxy |
| Mount | Edge |
| Series | Vectorbord® |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics 3690-26-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.