PANEL SIDE 9U X 400MM FLANGELESS
Vector Electronics 5260471 technical specifications.
| Color | Natural |
| Material | Aluminium, Metal |
| Mount | Panel |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics 5260471 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.