Sign in to ask questions about the Vector Electronics CCA10F/90 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vector Electronics CCA10F/90 technical specifications.
| Height | 3.5inch |
| Length | 12inch |
| Material | Aluminium |
| Mount | Rack |
| Series | VectorPak™ CCA |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics CCA10F/90 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.