CARD RACK TOP/BOT VENT 3UX8.5X7
Vector Electronics CCA26-36-01 technical specifications.
| Height | 5.25inch |
| Length | 8.5inch |
| Material | Aluminium |
| Mount | Rack |
| Package Quantity | 1 |
| Series | VectorPak™ CCA |
| Width | 7.4inch |
| RoHS | Compliant |
No datasheet is available for this part.