CARD RACK TOP/BOT VENT 6UX19X10
Sign in to ask questions about the Vector Electronics CCA28-84-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vector Electronics CCA28-84-01 technical specifications.
| Depth | 10inch |
| Material | Aluminium |
| Mount | Rack |
| Series | VectorPak™ CCA |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics CCA28-84-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.