VME 6U X 1/60MM ASSEM W/J1/J2
Vector Electronics CCB160-6U-122 technical specifications.
| Material | Aluminium |
| Mount | Slot |
| Series | CCB |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics CCB160-6U-122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.