Vector Electronics CCK26-44-01 technical specifications.
| Depth | 8.5inch |
| Material | Aluminium |
| Series | VectorPak™ CCK |
| Width | 9inch |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics CCK26-44-01 to view detailed technical specifications.
No datasheet is available for this part.