Checking distributor stock and pricing after the page loads.
| Type | Pin Terminal |
| Gender | M |
| Body Orientation | Straight |
| Plating | Tin |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
These are design resources that include the Vector Electronics K30C/M
User guide for the Infineon EVAL_TDA38825_5VOUT evaluation board, featuring a synchronous buck regulator delivering 5V at up to 20A from a 12V input.