
This female brass connector features a gold plating and a straight orientation, with a current rating of 3A and a height of 1.57mm. It has a length of 0.7inch and is designed for through hole mounting. The connector is not shielded and is not compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | N/A |
| Current Rating | 3A |
| Depth | 1.57mm |
| Gender | Female |
| Height | 1.57mm |
| Length | 0.7inch |
| Material | Brass |
| Mount | Through Hole |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Shielding | Unshielded |
| Termination | Wire Wrap |
| RoHS | Compliant |
