
Vector Electronics R52/M technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Length | 17.8mm |
| Mount | Socket |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics R52/M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.