
Vector Electronics R636-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Height | 1.57mm |
| Lead Free | Lead Free |
| Material | Bronze |
| Max Current Rating | 3A |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | R600 |
| Termination | Wire Wrap |
| RoHS | Not Compliant |
Download the complete datasheet for Vector Electronics R636-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.