
Vector Electronics R636-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Receptacle |
| Height | 1.57mm |
| Lead Free | Lead Free |
| Material | Bronze |
| Max Current Rating | 3A |
| Mount | Flush, Panel |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 5.08mm |
| Series | R600 |
| Termination | Through Hole |
| Voltage Rating | 650V |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics R636-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
