Vector Electronics R644-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Length | 79.2mm |
| Material | Bronze |
| Mount | Socket |
| Number of Contacts | 44 |
| RoHS Compliant | No |
| Series | R600 |
| RoHS | Not Compliant |
Download the complete datasheet for Vector Electronics R644-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.