
Vector Electronics R644-3F technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 111mm |
| Material | Bronze |
| Mount | Flush |
| Number of Contacts | 44 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Row Spacing | 5.08mm |
| Series | R600 |
| Termination | Wire Wrap |
| RoHS | Not Compliant |
Download the complete datasheet for Vector Electronics R644-3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
