This 80-contact female through-hole connector features a bronze contact material with gold plating, supporting a maximum current rating of 3A. The connector measures 147mm in length and has a 3.17mm pitch. It is designed for wire wrap termination and is part of the R600 series. The connector is not RoHS compliant, but is lead free.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 147mm |
| Material | Bronze |
| Max Current Rating | 3A |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Orientation | Straight |
| Package Quantity | 1 |
| Pitch | 3.17mm |
| RoHS Compliant | No |
| Series | R600 |
| Termination | Wire Wrap |
| RoHS | Not Compliant |
