
Vector Electronics R680-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Length | 147mm |
| Material | Bronze |
| Mount | Through Hole |
| Number of Contacts | 80 |
| RoHS Compliant | No |
| Series | R600 |
| RoHS | Not Compliant |
Download the complete datasheet for Vector Electronics R680-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.