
Vector Electronics T28/C technical specifications.
| Package/Case | 062 |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 0.427inch |
| Material | Bronze |
| Outside Diameter | 0.062inch |
| Package Quantity | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vector Electronics T28/C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.