
Sign in to ask questions about the Vector Electronics T46-3-9/C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vector Electronics T46-3-9/C technical specifications.
| Package/Case | 100 |
| Contact Material | Glass, Epoxy |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Length | 1.06inch |
| Material | Glass, Epoxy |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics T46-3-9/C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
