TERMINAL WW KLIPWRAP 1000PCS/PKG
Vector Electronics T49/M technical specifications.
| Contact Material | Glass, Epoxy |
| Contact Plating | Tin |
| Contact Type | Signal |
| Gender | Male |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 18.5mm |
| Material | Glass |
| Mount | Through Hole |
| Orientation | Straight |
| Shielding | Unshielded |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics T49/M to view detailed technical specifications.
No datasheet is available for this part.