
Metric extender card, 0.062-inch thick, constructed from glass and epoxy for durability. Features a 300V DC rated voltage and dimensions of 11.75 inches in length and 9.187 inches in width. Ideal for extending electronic components in metric applications.
Checking distributor stock and pricing after the page loads.
Vector Electronics VME64-M technical specifications.
| Body Material | Glass, Epoxy |
| Length | 11.75inch |
| Material | Glass, Epoxy |
| Package Quantity | 1 |
| Thickness | 0.062inch |
| DC Rated Voltage | 300V |
| Width | 9.187inch |
| RoHS | Compliant |
