Vector Electronics VMEBP12J2 technical specifications.
| Length | 242mm |
| Mount | Slot |
| Number of Channels | 12 |
| Series | VME |
| DC Rated Voltage | 100V |
| Width | 262mm |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics VMEBP12J2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.