CARD EXTENDER 96 PIN CT VME
Vector Electronics VMEEJ1 technical specifications.
| Body Material | Glass, Epoxy |
| Current Rating | 5A |
| Length | 12.2inch |
| Material | Glass, Epoxy |
| Voltage Rating | 200V |
| Width | 3.94inch |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics VMEEJ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.